ADG841YKSZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM10.36000
Datasheet
1 Circuit IC Switch 1:1 370mOhm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG841YKSZ-REEL

DigiKey Part Number
ADG841YKSZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG841YKSZ-REEL
Description
IC SW SPST-NOX1 370MOHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 370mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADG841YKSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
370mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 7.8ns
-3db Bandwidth
21MHz
Charge Injection
200pC
Channel Capacitance (CS(off), CD(off))
160pF, 160pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types