2 Circuit IC Switch 4:2 480mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG888YRUZ-REEL

DigiKey Part Number
ADG888YRUZ-REELTR-ND - Tape & Reel (TR)
ADG888YRUZ-REELCT-ND - Cut Tape (CT)
ADG888YRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG888YRUZ-REEL
Description
IC SWITCH DPDTX2 480MOHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:2 480mOhm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG888YRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
29MHz
Manufacturer
Analog Devices Inc.
Charge Injection
70pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
58pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Switch Circuit
DPDT
Crosstalk
-99dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:2
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
480mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
30ns, 17ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,886
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.26000RM22.26
10RM17.02100RM170.21
25RM15.70800RM392.70
100RM14.26630RM1,426.63
250RM13.68408RM3,421.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM12.46364RM31,159.10
Manufacturers Standard Package
Unit Price without VAT:RM22.26000
Unit Price with VAT:RM24.48600