LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 2212 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB5630AWT-P-H30GA0000-NZ000001

DigiKey Part Number
2138-JB5630AWT-P-H30GA0000-NZ000001TR-ND - Tape & Reel (TR)
2138-JB5630AWT-P-H30GA0000-NZ000001CT-ND - Cut Tape (CT)
2138-JB5630AWT-P-H30GA0000-NZ000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB5630AWT-P-H30GA0000-NZ000001
Description
LED J WARM WHT 3000K 2PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
187 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2212 (5630 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,967
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.35100RM3.51
100RM0.30380RM30.38
500RM0.27384RM136.92
1,000RM0.26173RM261.73
2,000RM0.25500RM510.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.23902RM956.08
8,000RM0.22838RM1,827.04
12,000RM0.22237RM2,668.44
20,000RM0.21501RM4,300.20
28,000RM0.21029RM5,888.12
40,000RM0.20833RM8,333.20
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900