Similar



ADIS16445/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16445/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16445/PCBZ |
Description | BOARD EVAL ADIS16445 |
Customer Reference | |
Detailed Description | ADIS16445 iMEMS®, iSensor™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±5g, ±62°/sec, ±125°/sec, ±250°/sec | |
Interface | Serial, SPI | |
Sensitivity | 0.25mg/LSB, 0.0025 ~ 0.01°/sec/LSB | |
Voltage - Supply | 3.15V ~ 3.45V | |
Embedded | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | ADIS16445 | |
Note | - | |
Base Product Number |


