ADL5206 - Amplifier 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5206-EVALZ

DigiKey Part Number
505-ADL5206-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5206-EVALZ
Description
EVAL BOARD FOR ADL5206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5206 - Amplifier 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5206
Note
-
RF Type
-
RF Frequency
1GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM809.51000RM809.51
Manufacturers Standard Package
Unit Price without VAT:RM809.51000
Unit Price with VAT:RM890.46100