
ADN4667ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADN4667ARUZ-REEL7TR-ND - Tape & Reel (TR) ADN4667ARUZ-REEL7CT-ND - Cut Tape (CT) ADN4667ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4667ARUZ-REEL7 |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4667ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.88000 | RM15.88 |
| 10 | RM12.00500 | RM120.05 |
| 25 | RM11.03840 | RM275.96 |
| 100 | RM9.97370 | RM997.37 |
| 250 | RM9.70532 | RM2,426.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.90866 | RM8,908.66 |
| 2,000 | RM8.70149 | RM17,402.98 |
| 3,000 | RM8.59778 | RM25,793.34 |
| Unit Price without VAT: | RM15.88000 |
|---|---|
| Unit Price with VAT: | RM17.46800 |


