


ADL5535ARKZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5535ARKZ-R7TR-ND - Tape & Reel (TR) 505-ADL5535ARKZ-R7CT-ND - Cut Tape (CT) 505-ADL5535ARKZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5535ARKZ-R7 |
Description | IC RF AMP GPS 20MHZ-1GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5535ARKZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 1GHz | |
P1dB | 18.9dBm | |
Gain | 16dB | |
Noise Figure | 3.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 97mA | |
Test Frequency | 190MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.30000 | RM22.30 |
| 10 | RM19.32200 | RM193.22 |
| 25 | RM18.27840 | RM456.96 |
| 100 | RM16.84740 | RM1,684.74 |
| 250 | RM15.98948 | RM3,997.37 |
| 500 | RM15.38358 | RM7,691.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM14.81286 | RM14,812.86 |
| 2,000 | RM14.27529 | RM28,550.58 |
| Unit Price without VAT: | RM22.30000 |
|---|---|
| Unit Price with VAT: | RM24.53000 |










