Variable Gain Amplifier IC LTE 38-LGA (10.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL6317ACCZ

DigiKey Part Number
505-ADL6317ACCZ-ND
Manufacturer
Manufacturer Product Number
ADL6317ACCZ
Description
1.5GHZ TO 3GHZ QUAD HYBRID, TXVG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC LTE 38-LGA (10.5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Variable Gain Amplifier
Applications
LTE
Mounting Type
Surface Mount
Package / Case
38-TFLGA Exposed Pad
Supplier Device Package
38-LGA (10.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM84.87000RM84.87
10RM67.91000RM679.10
56RM60.73714RM3,401.28
112RM58.69830RM6,574.21
280RM56.54604RM15,832.89
504RM55.43002RM27,936.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM84.87000
Unit Price with VAT:RM93.35700