


ADL8150-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL8150-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8150-EVALZ |
Description | ADL8150 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL8150 - Amplifier 6GHz ~ 14GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL8150 |
Packaging Bulk | RF Frequency 6GHz ~ 14GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 6GHz ~ 14GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,921.94000 | RM2,921.94 |
| Unit Price without VAT: | RM2,921.94000 |
|---|---|
| Unit Price with VAT: | RM3,214.13400 |



