
ADM101EWARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM101EWARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM101EWARMZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM101EWARMZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM101EWARMZ-REEL7 Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.77000 | RM25.77 |
| 10 | RM19.80200 | RM198.02 |
| 25 | RM18.30680 | RM457.67 |
| 100 | RM16.66580 | RM1,666.58 |
| 250 | RM16.09536 | RM4,023.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM15.02322 | RM15,023.22 |
| 2,000 | RM14.70363 | RM29,407.26 |
| Unit Price without VAT: | RM25.77000 |
|---|---|
| Unit Price with VAT: | RM28.34700 |

