


ADM1294-1AACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1294-1AACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1294-1AACPZ-RL7CT-ND - Cut Tape (CT) 505-ADM1294-1AACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1294-1AACPZ-RL7 |
Description | IC MONITOR QUAD UV/OV 16LFCSP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1294-1AACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | 1.1V | |
Voltage - I/O Low | 0.4V, 0.8V, 1.5V | |
Current - Supply | 3.6mA | |
Voltage - Supply | 2.95 V ~ 13 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |

