ADM13305-18ARZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 516
Unit Price: RM13.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,437
Unit Price: RM11.82000
Datasheet
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Introducing Power by Linear

ADM13305-18ARZ

DigiKey Part Number
ADM13305-18ARZ-ND
Manufacturer
Manufacturer Product Number
ADM13305-18ARZ
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM13305-18ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.68V, 2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM15.96000RM15.96
10RM12.07600RM120.76
98RM10.04541RM984.45
196RM9.64577RM1,890.57
294RM9.44541RM2,776.95
588RM9.15179RM5,381.25
1,078RM8.93795RM9,635.11
2,548RM8.69062RM22,143.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM15.96000
Unit Price with VAT:RM17.55600