


ADM13307-18ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM13307-18ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADM13307-18ARZ-RL7CT-ND - Cut Tape (CT) 505-ADM13307-18ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM13307-18ARZ-RL7 |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13307-18ARZ-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SOIC |
Voltage - Threshold 1.68V, 2.93V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3307-18D | Texas Instruments | 906 | 296-2620-5-ND | RM16.67000 | Similar |
| TPS3307-18DR | Texas Instruments | 1,968 | 296-26935-1-ND | RM14.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.61000 | RM17.61 |
| 10 | RM13.36100 | RM133.61 |
| 25 | RM12.29600 | RM307.40 |
| 100 | RM11.12420 | RM1,112.42 |
| 250 | RM10.56568 | RM2,641.42 |
| 500 | RM10.54936 | RM5,274.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.95197 | RM9,951.97 |
| 2,000 | RM9.72388 | RM19,447.76 |
| 3,000 | RM9.60970 | RM28,829.10 |
| Unit Price without VAT: | RM17.61000 |
|---|---|
| Unit Price with VAT: | RM19.37100 |

