ADM13307-33ARZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 247
Unit Price: RM16.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,513
Unit Price: RM13.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM8.59040
Datasheet
Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC
Introducing Power by Linear

ADM13307-33ARZ-RL7

DigiKey Part Number
505-ADM13307-33ARZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM13307-33ARZ-RL7
Description
IC SUPERVISOR 3 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM13307-33ARZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
2.93V, 4.55V, Adj
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.66210RM9,662.10
2,000RM9.44072RM18,881.44
3,000RM9.32983RM27,989.49
Manufacturers Standard Package
Unit Price without VAT:RM9.66210
Unit Price with VAT:RM10.62831