


ADM1813-10ARTZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1813-10ARTZ-RL7TR-ND - Tape & Reel (TR) ADM1813-10ARTZ-RL7CT-ND - Cut Tape (CT) ADM1813-10ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1813-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1813-10ARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.35V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM4.75200 | RM47.52 |
| 25 | RM4.31680 | RM107.92 |
| 100 | RM3.83870 | RM383.87 |
| 250 | RM3.61108 | RM902.77 |
| 500 | RM3.55664 | RM1,778.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.22145 | RM9,664.35 |
| 6,000 | RM3.15318 | RM18,919.08 |
| 9,000 | RM3.11901 | RM28,071.09 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |

