ADM6322C46ARJ-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,780
Unit Price: RM9.73000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,259
Unit Price: RM9.61000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,972
Unit Price: RM7.72000
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: RM2.58603
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,161
Unit Price: RM7.13000
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM6322C46ARJ-RL7

DigiKey Part Number
ADM6322C46ARJ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6322C46ARJ-RL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6322C46ARJ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes