4/4 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM208EARSZ-REEL

DigiKey Part Number
ADM208EARSZ-REELTR-ND - Tape & Reel (TR)
ADM208EARSZ-REELCT-ND - Cut Tape (CT)
ADM208EARSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM208EARSZ-REEL
Description
IC TRANSCEIVER FULL 4/4 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM208EARSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
650 mV
Manufacturer
Analog Devices Inc.
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/4
Supplier Device Package
24-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX208EEAG+Analog Devices Inc./Maxim Integrated644MAX208EEAG+-NDRM88.76000Similar
MAX208EEAG+TAnalog Devices Inc./Maxim Integrated0MAX208EEAG+T-NDRM63.14154Similar
TRS208IDBRTexas Instruments6,749296-24998-1-NDRM11.06000Similar
In-Stock: 1,966
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.82000RM20.82
10RM15.87100RM158.71
25RM14.63400RM365.85
100RM13.27600RM1,327.60
250RM12.69136RM3,172.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.91668RM11,916.68
2,000RM11.65225RM23,304.50
3,000RM11.51977RM34,559.31
Manufacturers Standard Package
Unit Price without VAT:RM20.82000
Unit Price with VAT:RM22.90200