ADM242AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: RM50.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM34.21100
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 140
Unit Price: RM39.08000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4
Unit Price: RM39.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 112
Unit Price: RM41.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 60
Unit Price: RM47.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: RM59.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21
Unit Price: RM49.96000
Datasheet
2/2 Transceiver Full RS232 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM242AN

DigiKey Part Number
ADM242AN-ND
Manufacturer
Manufacturer Product Number
ADM242AN
Description
IC TRANSCEIVER FULL 2/2 18PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM242AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes