
ADM238LJRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM238LJRZ-REELTR-ND - Tape & Reel (TR) 505-ADM238LJRZ-REELCT-ND - Cut Tape (CT) 505-ADM238LJRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM238LJRZ-REEL |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM238LJRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.03000 | RM40.03 |
| 10 | RM31.26000 | RM312.60 |
| 25 | RM29.06320 | RM726.58 |
| 100 | RM27.06660 | RM2,706.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM24.23435 | RM24,234.35 |
| Unit Price without VAT: | RM40.03000 |
|---|---|
| Unit Price with VAT: | RM44.03300 |

