5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3307EWARUZ-RL7

DigiKey Part Number
505-ADM3307EWARUZ-RL7TR-ND - Tape & Reel (TR)
505-ADM3307EWARUZ-RL7CT-ND - Cut Tape (CT)
505-ADM3307EWARUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3307EWARUZ-RL7
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
140 mV
Data Rate
920Kbps
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM30.50000RM30.50
10RM20.85400RM208.54
25RM18.36360RM459.09
100RM15.57560RM1,557.56
250RM14.22356RM3,555.89
500RM13.39986RM6,699.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM15.43802RM15,438.02
2,000RM15.11298RM30,225.96
Manufacturers Standard Package
Unit Price without VAT:RM30.50000
Unit Price with VAT:RM33.55000