ADM3312EARU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,732
Unit Price: RM23.99000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,711
Unit Price: RM24.94000
Datasheet
3/3 Transceiver Full RS232 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3312EARU

DigiKey Part Number
ADM3312EARU-ND
Manufacturer
Manufacturer Product Number
ADM3312EARU
Description
IC TRANSCEIVER FULL 3/3 24TSSOP
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM3312EARU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
140 mV
Data Rate
460Kbps
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types