Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM6306D131ARJZ1R7

DigiKey Part Number
ADM6306D131ARJZ1R7TR-ND - Tape & Reel (TR)
ADM6306D131ARJZ1R7CT-ND - Cut Tape (CT)
ADM6306D131ARJZ1R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6306D131ARJZ1R7
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6306D131ARJZ1R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
3.08V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,634
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.44000RM15.44
10RM11.65800RM116.58
25RM10.71520RM267.88
100RM9.67780RM967.78
250RM9.40400RM2,351.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM8.33606RM25,008.18
Manufacturers Standard Package
Unit Price without VAT:RM15.44000
Unit Price with VAT:RM16.98400