Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Introducing Power by Linear

ADM6315-45D2ARTZR7

DigiKey Part Number
ADM6315-45D2ARTZR7TR-ND - Tape & Reel (TR)
ADM6315-45D2ARTZR7CT-ND - Cut Tape (CT)
ADM6315-45D2ARTZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6315-45D2ARTZR7
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-45D2ARTZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,476
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.77000RM12.77
10RM9.56600RM95.66
25RM8.76880RM219.22
100RM7.89420RM789.42
250RM7.59552RM1,898.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.76280RM20,288.40
Manufacturers Standard Package
Unit Price without VAT:RM12.77000
Unit Price with VAT:RM14.04700