Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Introducing Power by Linear

ADM6710LARJZ-REEL7

DigiKey Part Number
505-ADM6710LARJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM6710LARJZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADM6710LARJZ-REEL7
Description
IC SUPERVISOR 4 CHANNEL SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADM6710LARJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
1.67V, 3.08V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,694
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM21.63000RM21.63
10RM16.52400RM165.24
25RM15.25080RM381.27
100RM13.85110RM1,385.11
250RM13.18356RM3,295.89
500RM12.78120RM6,390.60
1,000RM12.45012RM12,450.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM12.04113RM36,123.39
Manufacturers Standard Package
Unit Price without VAT:RM21.63000
Unit Price with VAT:RM23.79300