


ADM6711RAKSZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM6711RAKSZ-REELTR-ND - Tape & Reel (TR) 505-ADM6711RAKSZ-REELCT-ND - Cut Tape (CT) 505-ADM6711RAKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6711RAKSZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6711RAKSZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6711RAKSZ-REEL7 | Analog Devices Inc. | 720 | ADM6711RAKSZ-REEL7CT-ND | RM5.06000 | Parametric Equivalent |
| MAX6711REXS+T | Analog Devices Inc./Maxim Integrated | 4,626 | MAX6711REXS+TCT-ND | RM21.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.06000 | RM5.06 |
| 10 | RM3.67000 | RM36.70 |
| 25 | RM3.32120 | RM83.03 |
| 100 | RM2.93880 | RM293.88 |
| 250 | RM2.75616 | RM689.04 |
| 500 | RM2.64602 | RM1,323.01 |
| 1,000 | RM2.59871 | RM2,598.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM2.35473 | RM23,547.30 |
| Unit Price without VAT: | RM5.06000 |
|---|---|
| Unit Price with VAT: | RM5.56600 |

