


ADM6713SAKSZ-REEL | |
|---|---|
DigiKey Part Number | ADM6713SAKSZ-REELTR-ND - Tape & Reel (TR) ADM6713SAKSZ-REELCT-ND - Cut Tape (CT) ADM6713SAKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6713SAKSZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6713SAKSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.55400 | RM35.54 |
| 25 | RM3.21680 | RM80.42 |
| 100 | RM2.84590 | RM284.59 |
| 250 | RM2.66912 | RM667.28 |
| 500 | RM2.59212 | RM1,296.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM2.28036 | RM22,803.60 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |


