Instrumentation Amplifier 2 Circuit 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8222ACPZ-R7

DigiKey Part Number
505-AD8222ACPZ-R7TR-ND - Tape & Reel (TR)
505-AD8222ACPZ-R7CT-ND - Cut Tape (CT)
505-AD8222ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8222ACPZ-R7
Description
IC INST AMP 2 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8222ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
7 MHz
-3db Bandwidth
1.2 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
120 µV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM47.36000RM47.36
10RM37.17000RM371.70
25RM34.62480RM865.62
100RM32.55230RM3,255.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM28.69812RM43,047.18
Manufacturers Standard Package
Unit Price without VAT:RM47.36000
Unit Price with VAT:RM52.09600