Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM691ARZ-REEL7

DigiKey Part Number
ADM691ARZ-REEL7TR-ND - Tape & Reel (TR)
ADM691ARZ-REEL7CT-ND - Cut Tape (CT)
ADM691ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM691ARZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM691ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,016
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM48.46000RM48.46
10RM38.07200RM380.72
25RM35.47560RM886.89
100RM33.39620RM3,339.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM30.68738RM12,274.95
800RM29.96888RM23,975.10
1,200RM29.60893RM35,530.72
Manufacturers Standard Package
Unit Price without VAT:RM48.46000
Unit Price with VAT:RM53.30600