



ADM692ANZ | |
|---|---|
DigiKey Part Number | ADM692ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM692ANZ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM692ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.92000 | RM41.92 |
| 10 | RM32.75700 | RM327.57 |
| 50 | RM29.09540 | RM1,454.77 |
| 100 | RM27.96100 | RM2,796.10 |
| 250 | RM26.76348 | RM6,690.87 |
| 500 | RM26.04182 | RM13,020.91 |
| 1,000 | RM25.44787 | RM25,447.87 |
| Unit Price without VAT: | RM41.92000 |
|---|---|
| Unit Price with VAT: | RM46.11200 |

