


ADM699ARZ | |
|---|---|
DigiKey Part Number | ADM699ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM699ARZ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM699ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.78000 | RM32.78 |
| 10 | RM25.41700 | RM254.17 |
| 47 | RM22.55617 | RM1,060.14 |
| 141 | RM21.16085 | RM2,983.68 |
| 282 | RM20.47823 | RM5,774.86 |
| 517 | RM19.98083 | RM10,330.09 |
| 1,034 | RM19.50685 | RM20,170.08 |
| Unit Price without VAT: | RM32.78000 |
|---|---|
| Unit Price with VAT: | RM36.05800 |

