


ADM706TARZ-REEL | |
|---|---|
DigiKey Part Number | ADM706TARZ-REELTR-ND - Tape & Reel (TR) ADM706TARZ-REELCT-ND - Cut Tape (CT) ADM706TARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM706TARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM706TARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.05000 | RM20.05 |
| 10 | RM15.29900 | RM152.99 |
| 25 | RM14.10840 | RM352.71 |
| 100 | RM12.79830 | RM1,279.83 |
| 250 | RM12.59884 | RM3,149.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.15945 | RM27,898.62 |
| Unit Price without VAT: | RM20.05000 |
|---|---|
| Unit Price with VAT: | RM22.05500 |


