
ADM803ZAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM803ZAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM803ZAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM803ZAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM803ZAKSZ-REEL7 |
Description | IC SUPERVISOR MPU OD 2.32V SC70 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803ZAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.09700 | RM30.97 |
| 25 | RM2.79880 | RM69.97 |
| 100 | RM2.46960 | RM246.96 |
| 250 | RM2.31264 | RM578.16 |
| 500 | RM2.23044 | RM1,115.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.04411 | RM6,132.33 |
| 6,000 | RM1.99708 | RM11,982.48 |
| 9,000 | RM1.97352 | RM17,761.68 |
| 15,000 | RM1.94743 | RM29,211.45 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

