Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Introducing Power by Linear

ADM809JAKSZ-REEL7

DigiKey Part Number
505-ADM809JAKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM809JAKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADM809JAKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM809JAKSZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809JAKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.17000RM10.17
10RM7.58100RM75.81
25RM6.92960RM173.24
100RM6.21420RM621.42
250RM5.90764RM1,476.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.28853RM15,865.59
6,000RM5.18617RM31,117.02
Manufacturers Standard Package
Unit Price without VAT:RM10.17000
Unit Price with VAT:RM11.18700