ADM823LYRJ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,798
Unit Price: RM8.31000
Datasheet

Similar


STMicroelectronics
In Stock: 4,754
Unit Price: RM5.00000
Datasheet
Supervisor Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM823LYRJ-R7

DigiKey Part Number
ADM823LYRJ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM823LYRJ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM823LYRJ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes