ADMV8513 - Filter 520MHz ~ 1.3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV8513-EVALZ

DigiKey Part Number
505-ADMV8513-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADMV8513-EVALZ
Description
ADMV8513 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADMV8513 - Filter 520MHz ~ 1.3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Tunable Filter
Frequency
520MHz ~ 1.3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADMV8513
Note
-
RF Type
-
RF Frequency
520MHz ~ 1.3GHz
Function
Filter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,838.49000RM2,838.49
Manufacturers Standard Package
Unit Price without VAT:RM2,838.49000
Unit Price with VAT:RM3,122.33900