


ADP122ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP122ACPZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP122ACPZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP122ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP122ACPZ-1.8-R7 |
Description | IC REG LIN 1.8V 300MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP122ACPZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 60dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.93200 | RM39.32 |
| 25 | RM3.56160 | RM89.04 |
| 100 | RM3.15790 | RM315.79 |
| 250 | RM2.96460 | RM741.15 |
| 500 | RM2.89354 | RM1,446.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.63419 | RM7,902.57 |
| 6,000 | RM2.57629 | RM15,457.74 |
| 9,000 | RM2.54729 | RM22,925.61 |
| 15,000 | RM2.51516 | RM37,727.40 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |










