


ADP150ACBZ-2.85R7 | |
|---|---|
DigiKey Part Number | ADP150ACBZ-2.85R7TR-ND - Tape & Reel (TR) ADP150ACBZ-2.85R7CT-ND - Cut Tape (CT) ADP150ACBZ-2.85R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP150ACBZ-2.85R7 |
Description | IC REG LIN 2.85V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP150ACBZ-2.85R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 22 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.55400 | RM35.54 |
| 25 | RM3.21680 | RM80.42 |
| 100 | RM2.84590 | RM284.59 |
| 250 | RM2.66912 | RM667.28 |
| 500 | RM2.59212 | RM1,296.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.36638 | RM7,099.14 |
| 6,000 | RM2.31333 | RM13,879.98 |
| 9,000 | RM2.28678 | RM20,581.02 |
| 15,000 | RM2.25735 | RM33,860.25 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |



