


ADP160AUJZ-2.3-R7 | |
|---|---|
DigiKey Part Number | ADP160AUJZ-2.3-R7TR-ND - Tape & Reel (TR) ADP160AUJZ-2.3-R7CT-ND - Cut Tape (CT) ADP160AUJZ-2.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP160AUJZ-2.3-R7 |
Description | IC REG LIN 2.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP160AUJZ-2.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM4.15700 | RM41.57 |
| 25 | RM3.76840 | RM94.21 |
| 100 | RM3.34430 | RM334.43 |
| 250 | RM3.14144 | RM785.36 |
| 500 | RM3.07438 | RM1,537.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.79459 | RM8,383.77 |
| 6,000 | RM2.73383 | RM16,402.98 |
| 9,000 | RM2.70339 | RM24,330.51 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |


