Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP165ACBZ-2.85-R7

DigiKey Part Number
505-ADP165ACBZ-2.85-R7TR-ND - Tape & Reel (TR)
505-ADP165ACBZ-2.85-R7CT-ND - Cut Tape (CT)
505-ADP165ACBZ-2.85-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP165ACBZ-2.85-R7
Description
IC REG LIN 2.85V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
ADP165ACBZ-2.85-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.4 µA
Current - Supply (Max)
6.2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.96x0.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,394
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM3.93200RM39.32
25RM3.56160RM89.04
100RM3.15790RM315.79
250RM2.96460RM741.15
500RM2.89354RM1,446.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.63419RM7,902.57
Manufacturers Standard Package
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000