


ADP1712AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP1712AUJZ-1.8-R7TR-ND - Tape & Reel (TR) ADP1712AUJZ-1.8-R7CT-ND - Cut Tape (CT) ADP1712AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1712AUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1712AUJZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 420 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.38000 | RM11.38 |
| 10 | RM7.17600 | RM71.76 |
| 25 | RM6.07920 | RM151.98 |
| 100 | RM4.83840 | RM483.84 |
| 250 | RM4.22884 | RM1,057.21 |
| 500 | RM3.86800 | RM1,934.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.16013 | RM9,480.39 |
| Unit Price without VAT: | RM11.38000 |
|---|---|
| Unit Price with VAT: | RM12.51800 |












