


ADP172ACBZ-2.9-R7 | |
|---|---|
DigiKey Part Number | 505-ADP172ACBZ-2.9-R7TR-ND - Tape & Reel (TR) 505-ADP172ACBZ-2.9-R7CT-ND - Cut Tape (CT) 505-ADP172ACBZ-2.9-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP172ACBZ-2.9-R7 |
Description | IC REG LINEAR 2.9V 300MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP172ACBZ-2.9-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 260 nA | |
PSRR | 73dB ~ 47dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.95x1.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM4.00700 | RM40.07 |
| 25 | RM3.63120 | RM90.78 |
| 100 | RM3.21980 | RM321.98 |
| 250 | RM3.02372 | RM755.93 |
| 500 | RM2.95382 | RM1,476.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.68768 | RM8,063.04 |
| 6,000 | RM2.62882 | RM15,772.92 |
| 9,000 | RM2.59934 | RM23,394.06 |
| 15,000 | RM2.56669 | RM38,500.35 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

