Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Introducing Power by Linear

ADP196ACBZ-R7

DigiKey Part Number
505-ADP196ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADP196ACBZ-R7CT-ND - Cut Tape (CT)
505-ADP196ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP196ACBZ-R7
Description
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Datasheet
 Datasheet
EDA/CAD Models
ADP196ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
10mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.45x0.95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,292
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.37000RM7.37
10RM5.41400RM54.14
25RM4.92640RM123.16
100RM4.39150RM439.15
250RM4.13668RM1,034.17
500RM4.09918RM2,049.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.70033RM11,100.99
6,000RM3.62386RM21,743.16
9,000RM3.58558RM32,270.22
Manufacturers Standard Package
Unit Price without VAT:RM7.37000
Unit Price with VAT:RM8.10700