


ADP5034ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADP5034ACPZ-R2TR-ND - Tape & Reel (TR) ADP5034ACPZ-R2CT-ND - Cut Tape (CT) ADP5034ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5034ACPZ-R2 |
Description | IC REG QUAD BCK/LNR SYNC 24LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5034ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 2 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 5.2V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.29000 | RM33.29 |
| 10 | RM25.81100 | RM258.11 |
| 25 | RM23.94720 | RM598.68 |
| 100 | RM22.06320 | RM2,206.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM20.91952 | RM5,229.88 |
| 500 | RM20.33048 | RM10,165.24 |
| 750 | RM20.03543 | RM15,026.57 |
| 1,250 | RM19.70864 | RM24,635.80 |
| 1,750 | RM19.51759 | RM34,155.78 |
| Unit Price without VAT: | RM33.29000 |
|---|---|
| Unit Price with VAT: | RM36.61900 |


