Image for ADPD142RI-BCEZ-RL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD142RI-BCEZ-RL

DigiKey Part Number
ADPD142RI-BCEZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADPD142RI-BCEZ-RL
Description
IC PHOTOMETRIC FRONT END
Customer Reference
Detailed Description
Front End IC Input I2C Output Module
Datasheet
 Datasheet
EDA/CAD Models
ADPD142RI-BCEZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Front End
Input Type
-
Output Type
I2C
Operating Temperature
-
Mounting Type
-
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.