


ADR01ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR01ARZ-REEL7TR-ND - Tape & Reel (TR) ADR01ARZ-REEL7CT-ND - Cut Tape (CT) ADR01ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR01ARZ-REEL7 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR01ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 12V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.44000 | RM15.44 |
| 10 | RM11.65800 | RM116.58 |
| 25 | RM10.71520 | RM267.88 |
| 100 | RM9.67780 | RM967.78 |
| 250 | RM9.40400 | RM2,351.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.63920 | RM8,639.20 |
| 2,000 | RM8.43724 | RM16,874.48 |
| 3,000 | RM8.33606 | RM25,008.18 |
| Unit Price without VAT: | RM15.44000 |
|---|---|
| Unit Price with VAT: | RM16.98400 |



