Series Voltage Reference IC Fixed 10V V ±0.14% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.14% 10 mA 8-SOIC
Introducing Power by Linear

ADR01WARZ-R7

DigiKey Part Number
ADR01WARZ-R7TR-ND - Tape & Reel (TR)
ADR01WARZ-R7CT-ND - Cut Tape (CT)
ADR01WARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR01WARZ-R7
Description
IC VREF SERIES 0.14% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.14% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR01WARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.14%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
12V ~ 24V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.75000RM18.75
10RM14.27500RM142.75
25RM13.15320RM328.83
100RM11.91850RM1,191.85
250RM11.69472RM2,923.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.68256RM10,682.56
2,000RM10.44215RM20,884.30
3,000RM10.32176RM30,965.28
Manufacturers Standard Package
Unit Price without VAT:RM18.75000
Unit Price with VAT:RM20.62500