
ADRD8012-01Z | |
|---|---|
DigiKey Part Number | 505-ADRD8012-01Z-ND |
Manufacturer | |
Manufacturer Product Number | ADRD8012-01Z |
Description | FPGA BASED GMSL TO 10GB ETHERNET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13,932.83000 | RM13,932.83 |
| Unit Price without VAT: | RM13,932.83000 |
|---|---|
| Unit Price with VAT: | RM15,326.11300 |


