
ADRF6520ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF6520ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADRF6520ACPZ-R7CT-ND - Cut Tape (CT) 505-ADRF6520ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF6520ACPZ-R7 |
Description | IC RF AMP 1.25GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.25GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6520ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.25GHz | |
P1dB | 14dBm | |
Gain | 53dB | |
Noise Figure | 10.5dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 425mA | |
Test Frequency | 1.25GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM197.28000 | RM197.28 |
| 10 | RM161.94600 | RM1,619.46 |
| 25 | RM154.38200 | RM3,859.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM132.59715 | RM198,895.73 |
| Unit Price without VAT: | RM197.28000 |
|---|---|
| Unit Price with VAT: | RM217.00800 |


