
ADRF6573ACCZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6573ACCZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6573ACCZ-R7 |
Description | IC RF VGA DGTL 2CH 32-LGA |
Customer Reference | |
Detailed Description | RF IC Amplifier 100MHz ~ 4GHz 32-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Amplifier | |
Frequency | 100MHz ~ 4GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (7x7) | |
Base Product Number |

