



ADSP-21477KCPZ-1A | |
|---|---|
DigiKey Part Number | ADSP-21477KCPZ-1A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21477KCPZ-1A |
Description | IC DSP SHARC 200MHZ LP 88LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21477KCPZ-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 200MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 2Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.69000 | RM80.69 |
| 10 | RM67.07500 | RM670.75 |
| 25 | RM62.85720 | RM1,571.43 |
| 100 | RM57.83880 | RM5,783.88 |
| 250 | RM55.33068 | RM13,832.67 |
| 500 | RM53.79754 | RM26,898.77 |
| Unit Price without VAT: | RM80.69000 |
|---|---|
| Unit Price with VAT: | RM88.75900 |

